+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

205209-7

Connector: D-Sub; black; socket; female; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
205209-7
TME Symbol:
205209-7

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
37
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Gross weight13.165 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
205209-7
6 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.90 USDGross price for quantities from 25 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.