+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2058703-2

Connector: PCB to PCB; LED Light; hermaphrodite; 125VAC; PIN: 4

Manufacturer: TE Connectivity

Manufacturer part number:
2058703-2
TME Symbol:
2058703-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connectors application
LED Light
Kind of connector
hermaphrodite
Rated voltage
125V AC
Number of pins
4
Electrical mounting
SMT
Contact plating
nickel plated, tinned
Maximum current
6A
Locking system
with latch
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: LED connectors TE Connectivity,
*
2058703-2
0 in TME stock
Net price for quantities from 8000 pcs - 1.12 USDGross price for quantities from 8000 pcs - 1.12 USD
No. of pieces (Multiplicity: 8 000)