+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206-532-23-38

LED lamp; SX6s; green; 24÷28VDC; No.of diodes: 1; 5mm; Bulb: T1 3/4


Manufacturer: MARL

Manufacturer part number:
206-532-23-38
TME Symbol:
206-532-23-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
SX6s
Colour
green
Operating voltage
24...28V DC
Number of diodes
1
LED diameter
5mm
LED lens
transparent
Kind of bulb
T1 3/4
Body colour
silver
Operating temperature
-30...75°C
Dimensions
Gross weight0.565 g
Certificates
See other products in this category: Miniature light sources MARL,
*
206-532-23-38
0 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 20 pcs - 6.49 USDGross price for quantities from 20 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs