+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206036-2

Connector: circular; socket; male; PIN: 3; w/o contacts; size 17

Manufacturer: TE Connectivity

Manufacturer part number:
206036-2
TME Symbol:
206036-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Connector variant
w/o contacts
Manufacturer series
CPC Series 3
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 17
Enclosure material
thermoplastic
Application - series/manufacturer
TYPE XII
Gross weight19.7 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206036-2
25 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 5 pcs - 9.47 USDGross price for quantities from 5 pcs - 9.47 USD
Net price for quantities from 20 pcs - 8.29 USDGross price for quantities from 20 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)