+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206038-1

Connector: circular; socket; female; PIN: 28; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
206038-1
TME Symbol:
206038-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
28
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for panel mounting
Current rating
8.34A
Rated voltage
0.25kV
Gross weight10.2 g
See other products in this category: Other connectors TE TE Connectivity,
*
206038-1
11 in TME stock
Net price for quantities from 1 pcs - 20.59 USDGross price for quantities from 1 pcs - 20.59 USD
Net price for quantities from 5 pcs - 18.41 USDGross price for quantities from 5 pcs - 18.41 USD
Net price for quantities from 20 pcs - 16.01 USDGross price for quantities from 20 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.