+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206039-1

Connector: circular; plug; male; PIN: 28; w/o contacts; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
206039-1
TME Symbol:
206039-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
28
Connector variant
w/o contacts
Manufacturer series
CPC Series 2
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Case
size 17
Application - series/manufacturer
HDP-20
Gross weight8.44 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206039-1
10 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 5 pcs - 17.17 USDGross price for quantities from 5 pcs - 17.17 USD
Net price for quantities from 20 pcs - 15.25 USDGross price for quantities from 20 pcs - 15.25 USD
Net price for quantities from 100 pcs - 13.35 USDGross price for quantities from 100 pcs - 13.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.