+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206043-1

Connector: circular; socket; female; PIN: 14; w/o contacts; size 17

Manufacturer: TE Connectivity

Manufacturer part number:
206043-1
TME Symbol:
206043-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
14
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 17
Enclosure material
thermoplastic
Polarisation
A
Application - series/manufacturer
TYPE III+
Gross weight13.9 g
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206043-1
788 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
Net price for quantities from 1000 pcs - 4.85 USDGross price for quantities from 1000 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcs