+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206061-1

Connector: circular; socket; male; PIN: 4; w/o contacts; size 11

Manufacturer: TE Connectivity

Manufacturer part number:
206061-1
TME Symbol:
206061-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
4
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 11
Enclosure material
thermoplastic
Application - series/manufacturer
TYPE III+
Gross weight8.625 g
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206061-1
181 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 20 pcs - 5.59 USDGross price for quantities from 20 pcs - 5.59 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs