+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206070-8

Cable hood and fastener; size 17; 11.5mm; straight; CPC


Manufacturer: TE Connectivity

Manufacturer part number:
206070-8
TME Symbol:
206070-8

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 17
Max. wire diameter
11.5mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight13.4 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206070-8
2198 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 25 pcs - 7.65 USDGross price for quantities from 25 pcs - 7.65 USD
Net price for quantities from 30 pcs - 7.51 USDGross price for quantities from 30 pcs - 7.51 USD
Net price for quantities from 50 pcs - 7.06 USDGross price for quantities from 50 pcs - 7.06 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
Net price for quantities from 250 pcs - 6.14 USDGross price for quantities from 250 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs