+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206138-8

Cable hood and fastener; size 23; 17.9mm; straight; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
206138-8
TME Symbol:
206138-8

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 23
Max. wire diameter
17.9mm
Flammability rating
UL94V-0
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight23.3 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206138-8
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 25 pcs - 7.23 USDGross price for quantities from 25 pcs - 7.23 USD
Net price for quantities from 200 pcs - 6.77 USDGross price for quantities from 200 pcs - 6.77 USD
Net price for quantities from 400 pcs - 6.52 USDGross price for quantities from 400 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs