+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206150-1

Connector: circular; plug; female; PIN: 37; w/o contacts; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
206150-1
TME Symbol:
206150-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
37
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Case
size 23
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+
Gross weight25.7 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206150-1
133 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 10 pcs - 8.45 USDGross price for quantities from 10 pcs - 8.45 USD
Net price for quantities from 25 pcs - 8.13 USDGross price for quantities from 25 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.