+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206153-1

Connector: circular; plug; male; PIN: 4; w/o contacts; CPC Series 1

Manufacturer: TE Connectivity

Manufacturer part number:
206153-1
TME Symbol:
206153-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
4
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
for cable
Case
size 11
Enclosure material
thermoplastic
Polarisation
A
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+
Gross weight7.433 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206153-1
10 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
Net price for quantities from 250 pcs - 5.01 USDGross price for quantities from 250 pcs - 5.01 USD
Net price for quantities from 1000 pcs - 4.91 USDGross price for quantities from 1000 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)