+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206227-1

Connector: circular; socket; female; PIN: 7; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
206227-1
TME Symbol:
206227-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
7
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for panel mounting
Gross weight39.44 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
206227-1
8 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.67 USDGross price for quantities from 50 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.