+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206306-1

Connector: circular; socket; female; PIN: 37; w/o contacts; size 23

Manufacturer: TE Connectivity

Manufacturer part number:
206306-1
TME Symbol:
206306-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
37
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 23
Enclosure material
thermoplastic
Connectors application
Type III+ contacts
Polarisation
A
Application - series/manufacturer
TYPE III+
Gross weight24.75 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206306-1
97 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 25 pcs - 6.22 USDGross price for quantities from 25 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.