+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2063778-1

Tool: for crimping; contacts; 22AWG÷18AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2063778-1
TME Symbol:
2063778-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Wire size
22AWG...18AWG
Version
manual
Gross weight440 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
2063778-1
0 in TME stock
Net price for quantities from 1 pcs - 1 228.30 USDGross price for quantities from 1 pcs - 1 228.30 USD
No. of pieces (Multiplicity: 1)