+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2063820-2

Tool: for crimping; SL-156; 24AWG÷18AWG

Manufacturer: TE Connectivity

Manufacturer part number:
2063820-2
TME Symbol:
2063820-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
SL-156
Wire size
24AWG...18AWG
Gross weight170 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2063820-2
0 in TME stock
Net price for quantities from 1 pcs - 1 537.09 USDGross price for quantities from 1 pcs - 1 537.09 USD
No. of pieces (Multiplicity: 1)