+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206426-1

Connector: circular; socket,plug; male; PIN: 3; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
206426-1
TME Symbol:
206426-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Kind of connector
male
Number of pins
3
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Current rating
13A
Rated voltage
0.25kV
Gross weight19.835 g
See other products in this category: Other connectors TE TE Connectivity,
*
206426-1
45 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 10 pcs - 14.48 USDGross price for quantities from 10 pcs - 14.48 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.