+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206512-5

Cable hood and fastener; size 23; 28.6mm; straight; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
206512-5
TME Symbol:
206512-5

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 23
Max. wire diameter
28.6mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight40.7 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206512-5
142 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 50 pcs - 9.46 USDGross price for quantities from 50 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)