+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

206705-1

Connector: circular; socket; male; PIN: 9; w/o contacts; size 13

Manufacturer: TE Connectivity

Manufacturer part number:
206705-1
TME Symbol:
206705-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
9
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 13
Enclosure material
thermoplastic
Connectors application
Type III+ contacts
Polarisation
A
Application - series/manufacturer
TYPE III+
Gross weight11.08 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206705-1
109 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 50 pcs - 4.78 USDGross price for quantities from 50 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)