+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207-K-M

Manometer; 0÷16bar; rear connection; Thread: M12x1,5; 50mm


Manufacturer: PNEUMAT

Manufacturer part number:
207-K-M
TME Symbol:
207-K-M

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...16bar
Pneumatic connection
rear connection
Thread
M12x1,5
Diameter
50mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
2.5
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
207-K-M
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.92 USDGross price for quantities from 5 pcs - 12.92 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.