+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207019-1

Connector: wire-wire; black; plug; male,female; Plating: tinned


Manufacturer: TE Connectivity

Manufacturer part number:
207019-1
TME Symbol:
207019-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
black
Connector
plug
Contact plating
tinned
Number of pins
36
Contacts pitch
5mm
Electrical mounting
crimped
Mechanical mounting
for cable, for panel mounting
Operating temperature
-55...130°C
Locking system
for latch
Kind of connector
  • female
  • male
Gross weight9.186 g
See other products in this category: Other connectors TE TE Connectivity,
*
207019-1
0 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 5 pcs - 10.78 USDGross price for quantities from 5 pcs - 10.78 USD
Net price for quantities from 20 pcs - 9.42 USDGross price for quantities from 20 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.