+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207463-1

Connector: D-Sub; black; socket; female; Plating: tinned; PIN: 25


Manufacturer: TE Connectivity

Manufacturer part number:
207463-1
TME Symbol:
207463-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
tinned
Number of pins
25
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
10.42A
Enclosure material
metal
Gross weight9.47 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
207463-1
2317 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcsCardboard = 800 pcs