+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207485-1

Connector: circular; plug; female; PIN: 16(4+12); w/o contacts

Manufacturer: TE Connectivity

Manufacturer part number:
207485-1
TME Symbol:
207485-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
16 (4+12)
Connector variant
w/o contacts
Manufacturer series
CPC Series 4
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Case
size 23
Enclosure material
thermoplastic
Connectors application
Type III+ contacts, Type XII contacts
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+, TYPE XII
Gross weight40.41 g
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
207485-1
38 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 5 pcs - 10.77 USDGross price for quantities from 5 pcs - 10.77 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 25 pcs - 9.74 USDGross price for quantities from 25 pcs - 9.74 USD
Net price for quantities from 50 pcs - 9.45 USDGross price for quantities from 50 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.