+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207489-1

Strain relief; size 11; 6.35mm; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
207489-1
TME Symbol:
207489-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
strain relief
Case
size 11
Max. wire diameter
6.35mm
Application - series/manufacturer
CPC
Gross weight5.4 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
207489-1
928 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs