+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2079010100

Antenna; 2G,3G,4G,GSM,LTE; linear; for ribbon cable; 147x25mm

Manufacturer: MOLEX

Manufacturer part number:
2079010100
TME Symbol:
2079010100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
[email protected], [email protected], [email protected]
Polarisation
linear
Mounting
for ribbon cable
Frequency
600...960MHz, 1.5...3GHz, 3...6GHz
Dimensions (a x b x c)
147x25mm
Cable length
0.1m
Connection
U.FL
Gross weight3.6 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2079010100
181 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 14 pcs - 4.19 USDGross price for quantities from 14 pcs - 4.19 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.97 USDGross price for quantities from 100 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.