+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207F-BA00

Connector: USB B micro; socket; SMT; PIN: 5; straight; USB 2.0


Manufacturer: ATTEND

Manufacturer part number:
207F-BA00
TME Symbol:
207F-BA00

Specification

Manufacturer
ATTEND
Type of connector
USB B micro
Connector
socket
Electrical mounting
SMT
Number of pins
5
Spatial orientation
straight
Version
USB 2.0
Contact plating
gold-plated
Contact material
copper alloy
Body material
stainless steel
Gross weight0.385 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
207F-BA00
661 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs