+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820000002

Connector: RJ45; socket; PIN: 8; Cat 6a; shielded; gold-plated; 8p8c

Manufacturer: HARTING

Manufacturer part number:
20820000002
TME Symbol:
20820000002

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
preLink RJ45 HIFF module empty
Operating temperature
-40...85°C
Gross weight22 g
Certificates
EAN code5713140135475
See other products in this category: RJ connectors HARTING,
*
20820000002
0 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 100 pcs - 9.02 USDGross price for quantities from 100 pcs - 9.02 USD
Net price for quantities from 250 pcs - 8.47 USDGross price for quantities from 250 pcs - 8.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.