+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820000005

Connector: terminal block; PIN: 8; straight; IDC; gold-plated; 1A


Manufacturer: HARTING

Manufacturer part number:
20820000005
TME Symbol:
20820000005

Specification

Manufacturer
HARTING
Type of connector
terminal block
Number of pins
8
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable, for panel mounting
Contact plating
gold-plated
Maximum current
1A
Connector variant
shielded
Wire size
24AWG...22AWG
Engineering PN
preLink Terminal mod AWG22/24 black 1=10
Operating temperature
-40...85°C
Gross weight1 g
Certificates
EAN code5713140224230
See other products in this category: M12 plugs and sockets HARTING,
*
20820000005
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 100 pcs - 12.35 USDGross price for quantities from 100 pcs - 12.35 USD
Net price for quantities from 200 pcs - 11.92 USDGross price for quantities from 200 pcs - 11.92 USD
Net price for quantities from 250 pcs - 11.74 USDGross price for quantities from 250 pcs - 11.74 USD
Net price for quantities from 500 pcs - 11.34 USDGross price for quantities from 500 pcs - 11.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.