+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820001210

Connector: M12; IP65,IP67; zinc die-cast; Locking: threaded joint


Manufacturer: HARTING

Manufacturer part number:
20820001210
TME Symbol:
20820001210

Specification

Manufacturer
HARTING
Type of connector
M12
IP rating
IP65, IP67
Body material
zinc die-cast
Locking system
threaded joint
Connector variant
shielded
Engineering PN
preLink M12 housing empty
Operating temperature
-40...70°C
Gross weight60.7 g
Certificates
EAN code5713140135499
See other products in this category: M12 plugs and sockets HARTING,
*
20820001210
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 20.08 USDGross price for quantities from 3 pcs - 20.08 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.