+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820009901

Tool: for crimping; preLink; 24AWG÷22AWG

Manufacturer: HARTING

Manufacturer part number:
20820009901
TME Symbol:
20820009901

Specification

Manufacturer
HARTING
Type of tool
for crimping
Manufacturer series
preLink
Wire size
24AWG...22AWG
Gross weight679.8 g
Certificates
EAN code5713140135505

WATCH VIDEO

See other products in this category: Dedicated Crimping Tools HARTING,
See other products from this series.:
*
20820009901
0 in TME stock
Net price for quantities from 1 pcs - 453.77 USDGross price for quantities from 1 pcs - 453.77 USD
Net price for quantities from 500 pcs - 422.07 USDGross price for quantities from 500 pcs - 422.07 USD
No. of pieces (Multiplicity: 1)