+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820010002

Connector: RJ45; socket,plug; PIN: 8; Cat 5,Cat 6a; shielded; 8p8c

Manufacturer: HARTING

Manufacturer part number:
20820010002
TME Symbol:
20820010002

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug, socket
Number of pins
8
Ethernet category
Cat 5, Cat 6a
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
preLink RJ45 Jack HIFF Set AWG 26/27
Operating temperature
-40...85°C
Gross weight27.8 g
Certificates
EAN code5713140135550
See other products in this category: RJ connectors HARTING,
*
20820010002
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 100 pcs - 10.79 USDGross price for quantities from 100 pcs - 10.79 USD
Net price for quantities from 250 pcs - 10.26 USDGross price for quantities from 250 pcs - 10.26 USD
Net price for quantities from 500 pcs - 9.77 USDGross price for quantities from 500 pcs - 9.77 USD
Net price for quantities from 1000 pcs - 9.73 USDGross price for quantities from 1000 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.