+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820020001

Connector: RJ45; plug; PIN: 8; 8p8c; for cable; IDC; shielded; Cat 6a


Manufacturer: HARTING

Manufacturer part number:
20820020001
TME Symbol:
20820020001

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Connector variant
shielded
Spatial orientation
vertical
Contact plating
gold-plated
Ethernet category
Cat 6a
Engineering PN
Han 3A RJ45 preLink plug insert
Operating temperature
-40...70°C
Gross weight30.78 g
Certificates
EAN code5713140224186
See other products in this category: HARTING connectors HARTING,
*
20820020001
0 in TME stock
Net price for quantities from 1 pcs - 37.57 USDGross price for quantities from 1 pcs - 37.57 USD
Net price for quantities from 10 pcs - 32.80 USDGross price for quantities from 10 pcs - 32.80 USD
Net price for quantities from 20 pcs - 31.28 USDGross price for quantities from 20 pcs - 31.28 USD
Net price for quantities from 50 pcs - 29.25 USDGross price for quantities from 50 pcs - 29.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs