+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20820050002

Connector: M12; plug; PIN: 8; male; preLink; straight; for cable

Manufacturer: HARTING

Manufacturer part number:
20820050002
TME Symbol:
20820050002

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Manufacturer series
preLink
Spatial orientation
straight
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Gross weight63.91 g
Certificates
EAN code5713140135598

WATCH VIDEO

See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
20820050002
10 in TME stock
Net price for quantities from 1 pcs - 52.07 USDGross price for quantities from 1 pcs - 52.07 USD
Net price for quantities from 50 pcs - 44.62 USDGross price for quantities from 50 pcs - 44.62 USD
Net price for quantities from 100 pcs - 42.45 USDGross price for quantities from 100 pcs - 42.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs