+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20821010010

Connector: RJ45; plug; PIN: 8; male; preLink; straight; Cat 6a


Manufacturer: HARTING

Manufacturer part number:
20821010010
TME Symbol:
20821010010

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Kind of connector
male
Manufacturer series
preLink
Spatial orientation
straight
Ethernet category
Cat 6a
Gross weight22.6 g
Certificates
EAN code5713140135635

WATCH VIDEO

See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
20821010010
6 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
Net price for quantities from 3 pcs - 29.68 USDGross price for quantities from 3 pcs - 29.68 USD
Net price for quantities from 10 pcs - 25.98 USDGross price for quantities from 10 pcs - 25.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.