+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20821010012

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; for cable; IDC


Manufacturer: HARTING

Manufacturer part number:
20821010012
TME Symbol:
20821010012

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
preLink RJ45 plug, AWG22/24, IP20 Cat.6A
Gross weight23.68 g
Certificates
EAN code5713140224193
See other products in this category: RJ connectors HARTING,
*
20821010012
0 in TME stock
Net price for quantities from 1 pcs - 25.33 USDGross price for quantities from 1 pcs - 25.33 USD
Net price for quantities from 3 pcs - 24.12 USDGross price for quantities from 3 pcs - 24.12 USD
Net price for quantities from 5 pcs - 23.25 USDGross price for quantities from 5 pcs - 23.25 USD
Net price for quantities from 10 pcs - 21.85 USDGross price for quantities from 10 pcs - 21.85 USD
Net price for quantities from 25 pcs - 20.05 USDGross price for quantities from 25 pcs - 20.05 USD
Net price for quantities from 50 pcs - 19.03 USDGross price for quantities from 50 pcs - 19.03 USD
Net price for quantities from 100 pcs - 18.34 USDGross price for quantities from 100 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.