+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20821040001

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 5÷9.5mm


Manufacturer: HARTING

Manufacturer part number:
20821040001
TME Symbol:
20821040001

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
push-pull
Cable external diameter
5...9.5mm
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Engineering PN
HanPP V14 preLink RJ45 plug 8p met.
Operating temperature
-40...70°C
Gross weight77.5 g
Certificates
EAN code5713140135666

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
20821040001
0 in TME stock
Net price for quantities from 1 pcs - 37.60 USDGross price for quantities from 1 pcs - 37.60 USD
Net price for quantities from 5 pcs - 35.10 USDGross price for quantities from 5 pcs - 35.10 USD
Net price for quantities from 10 pcs - 31.99 USDGross price for quantities from 10 pcs - 31.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.