+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20825000002

Connector: RJ45; socket; PIN: 8; Cat 6a; shielded; gold-plated; 8p8c


Manufacturer: HARTING

Manufacturer part number:
20825000002
TME Symbol:
20825000002

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
preLink RJ45 Keystone module angled
Operating temperature
-40...70°C
Gross weight23.7 g
Certificates
EAN code5713140135741
See other products in this category: RJ connectors HARTING,
*
20825000002
0 in TME stock
Net price for quantities from 24 pcs - 13.22 USDGross price for quantities from 24 pcs - 13.22 USD
Net price for quantities from 48 pcs - 11.87 USDGross price for quantities from 48 pcs - 11.87 USD
Net price for quantities from 72 pcs - 11.24 USDGross price for quantities from 72 pcs - 11.24 USD
Net price for quantities from 100 pcs - 10.86 USDGross price for quantities from 100 pcs - 10.86 USD
Net price for quantities from 120 pcs - 10.68 USDGross price for quantities from 120 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.