+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20825010001

Connector: RJ45; plug; preLink; PIN: 8; female


Manufacturer: HARTING

Manufacturer part number:
20825010001
TME Symbol:
20825010001

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Manufacturer series
preLink
Number of pins
8
Kind of connector
female
Gross weight31.06 g
Certificates
EAN code5713140135758

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
See other products from this series.:
*
20825010001
2 in TME stock
Net price for quantities from 1 pcs - 31.34 USDGross price for quantities from 1 pcs - 31.34 USD
Net price for quantities from 5 pcs - 26.67 USDGross price for quantities from 5 pcs - 26.67 USD
Net price for quantities from 20 pcs - 24.92 USDGross price for quantities from 20 pcs - 24.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.