+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

208652-1

Accessories: protection cover; black; chain; -55÷105°C; CPC


Manufacturer: TE Connectivity

Manufacturer part number:
208652-1
TME Symbol:
208652-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
protection cover
Colour
black
Mechanical mounting
chain
Operating temperature
-55...105°C
Manufacturer series
CPC
Enclosure material
thermoplastic
Body material
thermoplastic
Plating material
polyamide
Material
polyamide
Gross weight4.51 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
208652-1
9 in TME stock
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 13.59 USD
Net price for quantities from 10 pcs - 11.63 USDGross price for quantities from 10 pcs - 11.63 USD
Net price for quantities from 100 pcs - 11.45 USDGross price for quantities from 100 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.