+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

209078F/2410-50R

Test lead; 60VDC; 3A; socket 0,8mm,angular banana plug 4mm; red


Manufacturer: ELECTRO-PJP

Manufacturer part number:
209078F/2410-50R
TME Symbol:
209078F/2410-50R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
60V DC
Current rating
3A
Cable length
0.5m
Colour
red
Test lead configuration
  • angular banana plug 4mm
  • socket 0,8mm
Gross weight6.72 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
209078F/2410-50R
8 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.