+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2098104

Cable: for sensors/automation; PIN: 10; 20m

Manufacturer: SICK

Manufacturer part number:
2098104
TME Symbol:
2098104

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
10
Cable length
20m
Gross weight1.32 kg
Certificates
See other products in this category: Sensors - Cables SICK,
*
2098104
1 in TME stock
Net price for quantities from 1 pcs - 384.42 USDGross price for quantities from 1 pcs - 384.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts