+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20990001035

Tool: for crimping; connectors; POF 1mm

Manufacturer: HARTING

Manufacturer part number:
20990001035
TME Symbol:
20990001035

Specification

Manufacturer
HARTING
Type of tool
for crimping
Application
connectors
Application - series/manufacturer
POF 1mm
Closing system
DIN 41626, F-SMA, Han® D, Han E®
Gross weight487 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
20990001035
0 in TME stock
Net price for quantities from 1 pcs - 1 678.11 USDGross price for quantities from 1 pcs - 1 678.11 USD
Net price for quantities from 3 pcs - 1 526.54 USDGross price for quantities from 3 pcs - 1 526.54 USD
No. of pieces (Multiplicity: 1)