+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20CT

Fuse: fuse; industrial; 20A; 690VAC; quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
20CT
TME Symbol:
20CT

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Rated voltage
690V AC
Fuse characteristics
quick blow
Gross weight7.67 g
See other products in this category: Other Fuses BUSSMANN,
*
20CT
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Packaging method by the manufacturer:Cardboard = 20 pcs