+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20NZ02

Fuse: fuse; D02; ceramic,industrial; 20A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
20NZ02
TME Symbol:
20NZ02

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D02
Kind of fuse
ceramic, industrial
Current rating
20A
Rated voltage
250V DC/400V AC
Breaking capacity
50kA
Gross weight11.54 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
20NZ02
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 2 pcs - 1.71 USDGross price for quantities from 2 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs