+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P0400

Undervoltage switch; IP54; Body dim: 102x58x132mm; 16A; 230VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P0400
TME Symbol:
20P0400

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Body dimensions
102x58x132mm
Current rating
16A
Relay variant
1-phase, 3-phase
Contacts configuration
4PST-NO
Coil voltage
230V AC
Stable positions description
0-I
Mounting hole dimensions
69x46mm
Gross weight235.1 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P0400
2 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts