+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P0749

Undervoltage switch; IP54; Body dim: 102x58x132mm; 16A; 400VAC


Manufacturer: TRIPUS

Manufacturer part number:
20P0749
TME Symbol:
20P0749

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Body dimensions
102x58x132mm
Current rating
16A
Relay variant
3-phase
Contacts configuration
4PST-NO
Coil voltage
400V AC
Stable positions description
0-I
Mounting hole dimensions
69x46mm
Gross weight243 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P0749
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD