+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P1017

Undervoltage switch; IP55; 9A; Variant: 3-phase; 400VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P1017
TME Symbol:
20P1017

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
9A
Relay variant
3-phase
Coil voltage
400V AC
Gross weight327.9 g
Certificates
EAN code5905723437148
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P1017
3 in TME stock
Net price for quantities from 1 pcs - 31.87 USDGross price for quantities from 1 pcs - 31.87 USD
Net price for quantities from 5 pcs - 29.40 USDGross price for quantities from 5 pcs - 29.40 USD
Net price for quantities from 10 pcs - 27.35 USDGross price for quantities from 10 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.