+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

20P1049

Undervoltage switch; IP55; 180x106x112mm; Variant: 3-phase


Manufacturer: TRIPUS

Manufacturer part number:
20P1049
TME Symbol:
20P1049

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Body dimensions
180x106x112mm
Relay variant
3-phase
Contacts configuration
4PST-NO
Coil voltage
400V AC
Stable positions description
0-I
Gross weight678.9 g
Certificates
EAN code5905723437094
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P1049
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.44 USDGross price for quantities from 1 pcs - 68.44 USD
Net price for quantities from 5 pcs - 63.55 USDGross price for quantities from 5 pcs - 63.55 USD
Net price for quantities from 10 pcs - 59.11 USDGross price for quantities from 10 pcs - 59.11 USD