+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P1179

Lawnmower switch; IP44; Variant: 1-phase; 230VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P1179
TME Symbol:
20P1179

Specification

Manufacturer
TRIPUS
Type of protection
lawnmower switch
IP rating
IP44
Relay variant
1-phase
Coil voltage
230V AC
Stable positions description
0-I
Gross weight291 g
Certificates
EAN code5905723437001
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P1179
6 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.