+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P2652

Undervoltage switch; IP54; Variant: 1-phase

Manufacturer: TRIPUS

Manufacturer part number:
20P2652
TME Symbol:
20P2652

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Relay variant
1-phase
Gross weight356.5 g
Certificates
EAN code5905723437247
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P2652
7 in TME stock
Net price for quantities from 1 pcs - 33.28 USDGross price for quantities from 1 pcs - 33.28 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
Net price for quantities from 10 pcs - 28.74 USDGross price for quantities from 10 pcs - 28.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.